AS7C181026LL-100BC vs IS62V6416LL-70TI feature comparison

AS7C181026LL-100BC Alliance Semiconductor Corporation

Buy Now Datasheet

IS62V6416LL-70TI Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP INTEGRATED SILICON SOLUTION INC
Part Package Code BGA TSOP2
Package Description BGA, BGA48,6X8,30 PLASTIC, TSOP2-44
Pin Count 48 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B48 R-PDSO-G44
JESD-609 Code e0 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 48 44
Number of Words 65536 words 131072 words
Number of Words Code 64000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX16 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TSOP2
Package Equivalence Code BGA48,6X8,30 TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 4e-7 A 0.000005 A
Standby Voltage-Min 1.2 V 2 V
Supply Current-Max 0.01 mA 0.065 mA
Supply Voltage-Max (Vsup) 1.95 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2.7 V
Supply Voltage-Nom (Vsup) 1.8 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
Additional Feature CONFIGURABLE AS 64K X 16
Length 18.41 mm
Moisture Sensitivity Level 3
Seated Height-Max 1.2 mm
Width 10.16 mm

Compare AS7C181026LL-100BC with alternatives

Compare IS62V6416LL-70TI with alternatives