AS7C181026LL-100BC
vs
HY63V16100AR2-25
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLIANCE SEMICONDUCTOR CORP
|
SK HYNIX INC
|
Part Package Code |
BGA
|
TSOP2
|
Package Description |
BGA, BGA48,6X8,30
|
TSOP2-R,
|
Pin Count |
48
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
100 ns
|
25 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PBGA-B48
|
R-PDSO-G44
|
JESD-609 Code |
e0
|
e6
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
44
|
Number of Words |
65536 words
|
131072 words
|
Number of Words Code |
64000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64KX16
|
128KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
TSOP2-R
|
Package Equivalence Code |
BGA48,6X8,30
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
4e-7 A
|
|
Standby Voltage-Min |
1.2 V
|
|
Supply Current-Max |
0.01 mA
|
|
Supply Voltage-Max (Vsup) |
1.95 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN BISMUTH
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.75 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
1
|
1
|
Alternate Memory Width |
|
16
|
Length |
|
18.41 mm
|
Number of Ports |
|
1
|
Output Enable |
|
YES
|
Seated Height-Max |
|
1.2 mm
|
Width |
|
10.16 mm
|
|
|
|
Compare AS7C181026LL-100BC with alternatives
Compare HY63V16100AR2-25 with alternatives