AS7C164-15JCN
vs
W2465AJ-15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
WINBOND ELECTRONICS CORP
Part Package Code
SOJ
SOJ
Package Description
SOJ,
SOJ, SOJ28,.34
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
JESD-30 Code
R-PDSO-J28
R-PDSO-J28
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
I/O Type
COMMON
Length
18.03 mm
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
SOJ28,.34
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.15 mA
Compare AS7C164-15JCN with alternatives
Compare W2465AJ-15 with alternatives