AS7C1028-12JC vs MT5LC1005DJ-17L feature comparison

AS7C1028-12JC Alliance Semiconductor Corporation

Buy Now Datasheet

MT5LC1005DJ-17L Micron Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP MICRON TECHNOLOGY INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ28,.44 0.400 INCH, PLASTIC, SOJ-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 17 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J28 R-PDSO-J28
JESD-609 Code e0 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ28,.44 SOJ28,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A 0.00005 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.13 mA 0.075 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 18.44 mm
Seated Height-Max 3.68 mm
Width 10.21 mm

Compare AS7C1028-12JC with alternatives

Compare MT5LC1005DJ-17L with alternatives