AS7C1025B-15TJIN
vs
CY7C1009BN-15VI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ALLIANCE MEMORY INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOJ
SOJ
Package Description
SOJ, SOJ32,.34
SOJ,
Pin Count
32
32
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
R-PDSO-J32
Length
20.955 mm
17.907 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Equivalence Code
SOJ32,.34
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
245
220
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
3.683 mm
3.556 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
7.62 mm
7.5057 mm
Base Number Matches
2
2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Terminal Finish
TIN LEAD
Compare AS7C1025B-15TJIN with alternatives