AS7C1025A-10JI vs AS7C1025B-10JI feature comparison

AS7C1025A-10JI Alliance Semiconductor Corporation

Buy Now Datasheet

AS7C1025B-10JI Alliance Memory Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP ALLIANCE MEMORY INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ32,.44 SOJ, SOJ32,.44
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J32 R-PDSO-J32
JESD-609 Code e0
Length 20.955 mm 20.955 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.44 SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.683 mm 3.7084 mm
Standby Current-Max 0.01 A 0.01 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.155 mA 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Pbfree Code No
Time@Peak Reflow Temperature-Max (s) 30

Compare AS7C1025A-10JI with alternatives

Compare AS7C1025B-10JI with alternatives