AS7C1024B-12JC
vs
71024S12YG
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ALLIANCE MEMORY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SOJ
|
SOJ
|
Package Description |
0.400 INCH, PLASTIC, SOJ-32
|
0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32
|
Pin Count |
32
|
32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.B.2.B
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
12 ns
|
12 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PDSO-J32
|
R-PDSO-J32
|
Length |
20.95 mm
|
20.955 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
128KX8
|
128KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
SOJ
|
Package Equivalence Code |
SOJ32,.44
|
SOJ32,.44
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.7084 mm
|
3.683 mm
|
Standby Current-Max |
0.01 A
|
0.01 A
|
Standby Voltage-Min |
4.5 V
|
4.5 V
|
Supply Current-Max |
0.1 mA
|
0.16 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
3
|
8
|
Manufacturer Package Code |
|
PBG32
|
Date Of Intro |
|
1988-01-01
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Number of Ports |
|
1
|
Output Enable |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare AS7C1024B-12JC with alternatives
Compare 71024S12YG with alternatives