AS7805ADTR-G1 vs MC7805CDT feature comparison

AS7805ADTR-G1 Diodes-BCD

Buy Now Datasheet

MC7805CDT onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BCD SEMICONDUCTOR MANUFACTURING LTD ONSEMI
Part Package Code TO-252 TO-252
Package Description GREEN, TO-252, 3 PIN PLASTIC, DPAK-3
Pin Count 4 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 36 V 35 V
Input Voltage-Max 25 V 20 V
Input Voltage-Min 7.5 V 7.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Length 6.525 mm 6.54 mm
Line Regulation-Max 0.05% 0.02%
Load Regulation-Max 0.05% 0.025%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.2 V 5.25 V
Output Voltage1-Min 4.8 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.527 mm 2.51 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.29 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 5%
Width 5.8 mm 6.095 mm
Base Number Matches 2 2
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 30

Compare AS7805ADTR-G1 with alternatives

Compare MC7805CDT with alternatives