AS73G1JT2400B vs CAR0603240OHMS0.1%50PPM feature comparison

AS73G1JT2400B MERITEK Electronics Corporation

Buy Now Datasheet

CAR0603240OHMS0.1%50PPM Riedon

Buy Now Datasheet
Yes Yes
Active Active
MERITEK ELECTRONICS CORP RIEDON INC
unknown compliant
EAR99
Chip Chip
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR
0.0625 W 0.0625 W
240 Ω 240 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
0.1% 0.1%
50 V 50 V
1 1

Compare AS73G1JT2400B with alternatives

Compare CAR0603240OHMS0.1%50PPM with alternatives