AS73F1JB54R2B vs WF06U54R2AVLQ feature comparison

AS73F1JB54R2B MERITEK Electronics Corporation

Buy Now Datasheet

WF06U54R2AVLQ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
MERITEK ELECTRONICS CORP WALSIN TECHNOLOGY CORP
unknown compliant
EAR99 EAR99
Chip Rectangular
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
Bulk TR, PAPER, 7 INCH
0.0625 W 0.0625 W
54.2 Ω 54.2 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
0.1% 0.05%
50 V 50 V
1 1
CHIP
8533.21.00.30
HIGH PRECISION
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare AS73F1JB54R2B with alternatives

Compare WF06U54R2AVLQ with alternatives