AS5SP128K32DQ-10ET vs MT58LC128K32C5LG-8.5TR feature comparison

AS5SP128K32DQ-10ET Micross Components

Buy Now Datasheet

MT58LC128K32C5LG-8.5TR Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROSS COMPONENTS MICRON TECHNOLOGY INC
Part Package Code QFP QFP
Package Description LQFP, QFP100,.63X.87 LQFP,
Pin Count 100 100
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.5 ns 5 ns
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-F100 R-PQFP-G100
Length 20 mm 20 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX32 128KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.06 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.205 mA
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form FLAT GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 1
JESD-609 Code e0
Number of Ports 1
Output Enable YES
Terminal Finish TIN LEAD

Compare AS5SP128K32DQ-10ET with alternatives

Compare MT58LC128K32C5LG-8.5TR with alternatives