AS4SD16M16DGCR-75/ET vs MT48LC16M16A2P-7EAT:D feature comparison

AS4SD16M16DGCR-75/ET Micross Components

Buy Now Datasheet

MT48LC16M16A2P-7EAT:D Micron Technology Inc

Buy Now Datasheet
Obsolete Active
MICROSS COMPONENTS MICRON TECHNOLOGY INC
TSOP2 TSOP2
TSOP2, TSOP2,
54 54
compliant compliant
EAR99 EAR99
8542.32.00.24 8542.32.00.24
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.4 ns 5.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
R-PDSO-G54 R-PDSO-G54
e4 e3
22.22 mm 22.22 mm
268435456 bit 268435456 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
1 1
1 1
54 54
16777216 words 16777216 words
16000000 16000000
SYNCHRONOUS SYNCHRONOUS
105 °C 105 °C
-40 °C -40 °C
16MX16 16MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
1.2 mm 1.2 mm
YES YES
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD MATTE TIN
GULL WING GULL WING
0.8 mm 0.8 mm
DUAL DUAL
10.16 mm 10.16 mm
1 1
Yes
Yes
Micron

Compare AS4SD16M16DGCR-75/ET with alternatives

Compare MT48LC16M16A2P-7EAT:D with alternatives