AS4C4M4E0-50TC vs KM44C4004AS-5 feature comparison

AS4C4M4E0-50TC Alliance Semiconductor Corporation

Buy Now Datasheet

KM44C4004AS-5 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP TSOP2
Package Description SOP, TSOP24/26,.36 TSOP2, TSOP24/26,.36
Pin Count 26/24 26
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 50 ns 50 ns
Additional Feature CAS BEFORE RAS/RAS ONLY/HIDDEN/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Memory Density 16777216 bit 16777216 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 24
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX4 4MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP2
Package Equivalence Code TSOP24/26,.36 TSOP24/26,.36
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Self Refresh NO NO
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.135 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 17.14 mm
Seated Height-Max 1.2 mm
Width 7.62 mm

Compare AS4C4M4E0-50TC with alternatives

Compare KM44C4004AS-5 with alternatives