AS4C32M16SB-7BIN vs IS42S16320F-7BLI feature comparison

AS4C32M16SB-7BIN Alliance Memory Inc

Buy Now Datasheet

IS42S16320F-7BLI Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIANCE MEMORY INC INTEGRATED SILICON SOLUTION INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Factory Lead Time 8 Weeks 10 Weeks
Date Of Intro 2020-03-11
Samacsys Manufacturer Alliance Memory Integrated Silicon Solution Inc.
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 5.4 ns
Clock Frequency-Max (fCLK) 143 MHz 143 MHz
I/O Type COMMON/SEPARATE COMMON
Interleaved Burst Length 1,2,4,8 1,2,4,8
JESD-30 Code S-PBGA-B54 R-PBGA-B54
Length 8 mm 13 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX16 32MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA54,9X9,32 BGA54,9X9,32
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 1,2,4,8,FP 1,2,4,8,FP
Standby Current-Max 0.008 A 0.004 A
Standby Voltage-Min 3 V
Supply Current-Max 0.12 mA 0.16 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 8 mm 8 mm
Base Number Matches 1 1
Package Description TFBGA, BGA54,9X9,32
Additional Feature AUTO/SELF REFRESH
JESD-609 Code e1
Moisture Sensitivity Level 3
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER

Compare AS4C32M16SB-7BIN with alternatives

Compare IS42S16320F-7BLI with alternatives