AS4C256K16E0-35JC
vs
V53C16258SHT35
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
MOSEL-VITELIC
Part Package Code
SOJ
TSOP2
Package Description
SOJ, SOJ40,.44
TSOP2, TSOP40/44,.46,32
Pin Count
40
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
FAST PAGE WITH EDO
Access Time-Max
35 ns
35 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-J40
R-PDSO-G40
JESD-609 Code
e0
Length
26.0985 mm
18.41 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
EDO DRAM
EDO DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
40
40
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX16
256KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
TSOP2
Package Equivalence Code
SOJ40,.44
TSOP40/44,.46,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
512
512
Seated Height-Max
3.76 mm
1.2 mm
Self Refresh
YES
YES
Standby Current-Max
0.001 A
0.001 A
Supply Current-Max
0.19 mA
0.19 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Compare AS4C256K16E0-35JC with alternatives
Compare V53C16258SHT35 with alternatives