AS4C1M16S-6TE
vs
IS42S16100C1-6TL-TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLIANCE MEMORY INC
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code |
TSOP2
|
TSOP2
|
Package Description |
TSOP2, TSOP50,.46,32
|
TSOP2,
|
Pin Count |
50
|
50
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
DUAL BANK PAGE BURST
|
DUAL BANK PAGE BURST
|
Access Time-Max |
5.5 ns
|
5.5 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
166 MHz
|
|
I/O Type |
COMMON
|
|
Interleaved Burst Length |
1,2,4,8
|
|
JESD-30 Code |
R-PDSO-G50
|
R-PDSO-G50
|
Length |
20.95 mm
|
20.95 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
SYNCHRONOUS DRAM
|
SYNCHRONOUS DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
50
|
50
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Organization |
1MX16
|
1MX16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
TSOP2
|
Package Equivalence Code |
TSOP50,.46,32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
4096
|
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Self Refresh |
YES
|
YES
|
Sequential Burst Length |
1,2,4,8,FP
|
|
Standby Current-Max |
0.002 A
|
|
Supply Current-Max |
0.18 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Integrated Silicon Solution Inc.
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare AS4C1M16S-6TE with alternatives
Compare IS42S16100C1-6TL-TR with alternatives