AS4C128M16D2A-25BAN
vs
IS46DR16128C-25DBLA2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALLIANCE MEMORY INC
|
INTEGRATED SILICON SOLUTION INC
|
Package Description |
FBGA-84
|
TFBGA, BGA84,9X15,32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Factory Lead Time |
16 Weeks
|
|
Date Of Intro |
2018-12-11
|
|
Samacsys Manufacturer |
Alliance Memory
|
|
Access Mode |
MULTI BANK PAGE BURST
|
MULTI BANK PAGE BURST
|
Additional Feature |
AUTO REFRESH/SELF REFRESH
|
PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
400 MHz
|
400 MHz
|
I/O Type |
COMMON
|
COMMON
|
Interleaved Burst Length |
4,8
|
4,8
|
JESD-30 Code |
R-PBGA-B84
|
R-PBGA-B84
|
Length |
12.5 mm
|
12.5 mm
|
Memory Density |
2147483648 bit
|
2147483648 bit
|
Memory IC Type |
DDR2 DRAM
|
DDR2 DRAM
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
84
|
84
|
Number of Words |
134217728 words
|
134217728 words
|
Number of Words Code |
128000000
|
128000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128MX16
|
128MX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TFBGA
|
Package Equivalence Code |
BGA84,9X15,32
|
BGA84,9X15,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Refresh Cycles |
8192
|
8192
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Self Refresh |
YES
|
YES
|
Sequential Burst Length |
4,8
|
4,8
|
Standby Current-Max |
0.108 A
|
0.03 A
|
Supply Current-Max |
0.408 mA
|
0.54 mA
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
2
|
1
|
Access Time-Max |
|
0.4 ns
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare AS4C128M16D2A-25BAN with alternatives
Compare IS46DR16128C-25DBLA2 with alternatives