AS336RAD2N5JSN vs AS336RAD2N5JSH feature comparison

AS336RAD2N5JSN Coilcraft Inc

Buy Now Datasheet

AS336RAD2N5JSH Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP, 0805 CHIP, 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0907 0907
Construction Chip Chip
Core Material CERAMIC CERAMIC
DC Resistance 0.02 Ω 0.02 Ω
Inductance-Nom (L) 0.0025 µH 0.0025 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 56 56
Rated Current-Max 2 A 2 A
Self Resonance Frequency 5 MHz 5 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 1000MHZ Q MEASURED AT 1000MHZ
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 1000 MHz 1000 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare AS336RAD2N5JSN with alternatives

Compare AS336RAD2N5JSH with alternatives