AS324MTR
vs
OPA1664AIDR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP14,.25
PLASTIC, MS-012AB, SOIC-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.1 µA
1.2 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5000 µV
1500 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e4
Low-Offset
NO
NO
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
TR
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
3 mA
7.2 mA
Supply Voltage Limit-Max
40 V
20 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
10000
199526.231
Base Number Matches
3
1
Samacsys Manufacturer
Texas Instruments
Average Bias Current-Max (IIB)
1.2 µA
Common-mode Reject Ratio-Min
86 dB
Common-mode Reject Ratio-Nom
100 dB
Input Offset Current-Max (IIO)
0.1 µA
Length
8.65 mm
Low-Bias
NO
Micropower
NO
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.75 mm
Slew Rate-Nom
17 V/us
Supply Voltage-Nom (Vsup)
15 V
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
22000
Wideband
NO
Width
3.9 mm
Compare AS324MTR with alternatives
Compare OPA1664AIDR with alternatives