AS324MTR vs BA3474F-E2 feature comparison

AS324MTR Diodes Incorporated

Buy Now Datasheet

BA3474F-E2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ROHM CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.1 µA 0.5 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 10000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Low-Offset NO NO
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3 mA 11 mA
Supply Voltage Limit-Max 40 V 18 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 10000 10000
Base Number Matches 3 1
Samacsys Manufacturer ROHM Semiconductor
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Nom 97 dB
Length 8.7 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Slew Rate-Nom 10 V/us
Supply Voltage-Nom (Vsup) 15 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Compare AS324MTR with alternatives

Compare BA3474F-E2 with alternatives