AS324MTR vs AS324M-E1 feature comparison

AS324MTR Diodes Incorporated

Buy Now Datasheet

AS324M-E1 Diodes-BCD

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC BCD SEMICONDUCTOR MANUFACTURING LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP8,.25
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.1 µA 0.1 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 7000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Low-Offset NO NO
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TUBE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 40 V 40 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 10000 10000
Base Number Matches 3 1
Average Bias Current-Max (IIB) 0.2 µA
Common-mode Reject Ratio-Nom 70 dB
Length 8.65 mm
Low-Bias NO
Micropower YES
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Wideband NO
Width 3.9 mm

Compare AS324MTR with alternatives

Compare AS324M-E1 with alternatives