AS29LV400B-80SI vs AM29DL400BB-80SE feature comparison

AS29LV400B-80SI Alliance Semiconductor Corporation

Buy Now Datasheet

AM29DL400BB-80SE Spansion

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP SPANSION INC
Part Package Code SOIC SOIC
Package Description PLASTIC, MO-175AA, SO-44 MO-180AA, SO-44
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 80 ns 80 ns
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.2 mm 28.2 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.6 mm 13.3 mm
Base Number Matches 1 3
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
JESD-609 Code e0
Number of Sectors/Size 2,4,2,6
Package Equivalence Code SOP44,.63
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.045 mA
Terminal Finish TIN LEAD
Toggle Bit YES
Type NOR TYPE

Compare AS29LV400B-80SI with alternatives

Compare AM29DL400BB-80SE with alternatives