AS29F002T-70TC
vs
MBM29F002SB-70PTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
FUJITSU LTD
Part Package Code
TSOP1
TSOP
Package Description
TSOP1, TSSOP40,.8,20
TSOP1-R,
Pin Count
40
40
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial Extended: -20C to +70C
Access Time-Max
70 ns
70 ns
Additional Feature
10K WRITE/ERASE CYCLE ENDURANCE
MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE
Boot Block
TOP
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G40
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
18.4 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
40
40
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Organization
256KX8
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1-R
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Type
NOR TYPE
NOR TYPE
Width
10 mm
10 mm
Base Number Matches
1
2
Compare AS29F002T-70TC with alternatives
Compare MBM29F002SB-70PTR with alternatives