AS2941U vs LM2941T feature comparison

AS2941U Sipex Corporation

Buy Now Datasheet

LM2941T Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP TEXAS INSTRUMENTS INC
Package Description TO-220, TO-220, SIP5,.1,67TB
Reach Compliance Code unknown not_compliant
Dropout Voltage1-Max 1 V 1 V
JESD-30 Code R-PSFM-T5 R-PSFM-T5
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 20 V 20 V
Output Voltage1-Min 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 6
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1993-01-01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 0.5 V
Input Voltage-Max 26 V
Input Voltage-Min 6 V
JESD-609 Code e0
Length 10.16 mm
Line Regulation-Max (%/V) 0.032
Load Regulation-Max(%) 0.78%
Number of Outputs 1
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SIP5,.1,67TB
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Seated Height-Max 4.7 mm
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.7 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Voltage Tolerance-Max 5%
Width 8.51 mm

Compare AS2941U with alternatives

Compare LM2941T with alternatives