AS2941U vs AS2941T feature comparison

AS2941U Sipex Corporation

Buy Now Datasheet

AS2941T Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description TO-220, TO-263,
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 1 V 1 V
JESD-30 Code R-PSFM-T5 R-PSSO-G5
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 20 V 20 V
Output Voltage1-Min 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Length 10.287 mm
Package Equivalence Code SMSIP5H,.6,67TB
Seated Height-Max 4.6 mm
Terminal Pitch 1.7 mm
Width 9.04 mm

Compare AS2941U with alternatives

Compare AS2941T with alternatives