AS2887T-3.3
vs
SPX1587AT-L-1.5
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
EXAR CORP
Package Description
TO-263,
TO-263,
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
1.5 V
1.2 V
Input Voltage-Max
29 V
10 V
Input Voltage-Min
4.75 V
3 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G3
Length
10.287 mm
10.1854 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-45 °C
-45 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
3.399 V
1.53 V
Output Voltage1-Min
3.201 V
1.47 V
Output Voltage1-Nom
3.3 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.597 mm
4.826 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.6 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
3%
2%
Width
9.04 mm
8.4074 mm
Base Number Matches
2
2
Part Package Code
D2PAK
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Nom
1.1 V
JESD-609 Code
e3
Load Regulation-Max
0.0045%
Terminal Finish
MATTE TIN
Compare AS2887T-3.3 with alternatives
Compare SPX1587AT-L-1.5 with alternatives