AS273G5GAL
vs
AS273G5GA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ASTEC AMERICA INC
ASTEC AMERICA INC
Part Package Code
SOT-223
SOT-223
Package Description
LSOP,
LSOP,
Pin Count
4
4
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Length
6.5 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
LSOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.5 mm
3.5 mm
Base Number Matches
1
2
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD