AS273-G5-D vs AS273-G1LP feature comparison

AS273-G5-D Emerson Embedded Power

Buy Now Datasheet

AS273-G1LP Emerson Embedded Power

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Part Package Code SOIC TO-92
Package Description SOP, TO-92,
Pin Count 8 3
Reach Compliance Code unknown unknown
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G8 O-PBCY-T3
JESD-609 Code e0 e0
Length 4.9 mm
Number of Terminals 8 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 12 12
HTS Code 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 217.033
CO2e (mg) 2613.081
Category CO2 Kg 12.04

Compare AS273-G5-D with alternatives

Compare AS273-G1LP with alternatives