AS273-G1GL vs AS273-G1GL feature comparison

AS273-G1GL Emerson Embedded Power

Buy Now Datasheet

AS273-G1GL Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ASTEC AMERICA INC EMERSON NETWORK POWER
Part Package Code SOT-223 SOT-223
Package Description SOP, SOP,
Pin Count 4 4
Reach Compliance Code unknown unknown
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Length 6.5 mm 6.5 mm
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.5 mm 3.5 mm
Base Number Matches 2 2
Pbfree Code Yes
HTS Code 8542.39.00.01