AS273-G1-G vs AS273-F1-G feature comparison

AS273-G1-G Artesyn Embedded Technologies

Buy Now Datasheet

AS273-F1-G Emerson Embedded Power

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer EMERSON NETWORK POWER ASTEC AMERICA INC
Part Package Code SOT-223 SOT-223
Package Description SOP, SOP,
Pin Count 4 4
Reach Compliance Code unknown unknown
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e0
Length 6.5 mm 6.5 mm
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.5 mm 3.5 mm
Base Number Matches 12 12
Rohs Code No

Compare AS273-G1-G with alternatives

Compare AS273-F1-G with alternatives