AS273-F5-G
vs
AS273-G1-D
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ASTEC AMERICA INC
|
EMERSON NETWORK POWER
|
Part Package Code |
SOT-223
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
4
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
ANALOG CIRCUIT
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
6.5 mm
|
4.9 mm
|
Number of Terminals |
4
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.8 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
3.5 mm
|
3.9 mm
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
No
|
|
|
|
Compare AS273-F5-G with alternatives
Compare AS273-G1-D with alternatives