AS273-F1D vs AS273-D5-G feature comparison

AS273-F1D Emerson Embedded Power

Buy Now Datasheet

AS273-D5-G Emerson Embedded Power

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Part Package Code SOIC SOT-223
Package Description SOP, HEAT SPREADER, PLASTIC, SOT-223, 4 PIN
Pin Count 8 4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G8 R-PDSO-G4
JESD-609 Code e0 e0
Length 4.9 mm 6.5 mm
Number of Terminals 8 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.8 mm
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.3 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.5 mm
Base Number Matches 12 12
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AS273-F1D with alternatives

Compare AS273-D5-G with alternatives