AS273-F1-D
vs
AS273-F5LP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
VERTIV CO
Part Package Code
SOIC
Package Description
SOP,
TO-92,
Pin Count
8
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G8
O-PBCY-T3
JESD-609 Code
e0
e0
Length
4.9 mm
Number of Terminals
8
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3.9 mm
Base Number Matches
3
3
HTS Code
8542.39.00.01
Compare AS273-F1-D with alternatives
Compare AS273-F5LP with alternatives