AS2701AT-3.3
vs
LD29300P2T33R
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALPHA SEMICONDUCTOR
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
0.375 V
|
0.4 V
|
Input Voltage Absolute-Max |
30 V
|
30 V
|
JESD-609 Code |
e0
|
|
Line Regulation-Max |
0.0132%
|
0.0165%
|
Load Regulation-Max |
0.0099%
|
0.033%
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.8 A
|
3 A
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
SMSIP5H,.6,67TB
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2.5%
|
2%
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
MODULE
|
Package Description |
|
, SMSIP5H,.6,67TB
|
Pin Count |
|
4
|
Dropout Voltage1-Max |
|
0.7 V
|
Input Voltage-Max |
|
13 V
|
Input Voltage-Min |
|
4.3 V
|
JESD-30 Code |
|
R-PSSO-G4
|
Length |
|
10.2 mm
|
Number of Functions |
|
1
|
Output Voltage1-Max |
|
3.366 V
|
Output Voltage1-Min |
|
3.234 V
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Packing Method |
|
TR
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
|
5.03 mm
|
Terminal Form |
|
GULL WING
|
Width |
|
9.15 mm
|
|
|
|
Compare LD29300P2T33R with alternatives