AS1972-T vs TLV7022DGKR feature comparison

AS1972-T ams

Buy Now Datasheet

TLV7022DGKR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMS AG TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description MSOP-8 HTSSOP,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.01 µA 0.000002 µA
Input Offset Voltage-Max 7000 µV 8000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type PUSH-PULL OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HTSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Response Time-Nom 400 ns 260 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage Limit-Max 5 V 7 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3 mm 3 mm
Base Number Matches 1 1
Date Of Intro 2019-12-04
Samacsys Manufacturer Texas Instruments
Bias Current-Max (IIB) @25C 0.000002 µA
Supply Current-Max 0.018 mA

Compare AS1972-T with alternatives

Compare TLV7022DGKR with alternatives