AS1580T-3.3 vs CS5231-3GDPR5 feature comparison

AS1580T-3.3 Sipex Corporation

Buy Now Datasheet

CS5231-3GDPR5 Cherry Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP CHERRY SEMICONDUCTOR CORP
Package Description TO-263, D2PAK-5
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.62 V
Input Voltage-Max 5 V 6 V
Input Voltage-Min 3.3 V 4.75 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
Length 10.287 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 7 A
Output Voltage1-Max 3.432 V 3.366 V
Output Voltage1-Min 3.168 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.6 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 2%
Width 9.04 mm
Base Number Matches 2 3

Compare AS1580T-3.3 with alternatives