AS1419AF-IT
vs
LTC1419AISW#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROSS COMPONENTS
LINEAR TECHNOLOGY CORP
Part Package Code
DFP
SOIC
Package Description
DFP, FL28,.5
0.300 INCH, LEAD FREE, PLASTIC, SOP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.5 V
2.5 V
Analog Input Voltage-Min
-2.5 V
-2.5 V
Conversion Time-Max
1.15 µs
1.15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-XDFP-F28
R-PDSO-G28
JESD-609 Code
e0
e3
Length
18.288 mm
17.89 mm
Linearity Error-Max (EL)
0.0076%
0.0076%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DFP
SOP
Package Equivalence Code
FL28,.5
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.8 MHz
0.8 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
2.921 mm
2.642 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.414 mm
7.493 mm
Base Number Matches
1
2
Manufacturer Package Code
SW
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare AS1419AF-IT with alternatives
Compare LTC1419AISW#TRPBF with alternatives