AS1206E5603A-T5 vs RP73F2B560KATD feature comparison

AS1206E5603A-T5 Thin Film Technology Corp (TFT)

Buy Now Datasheet

RP73F2B560KATD TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
THIN FILM TECHNOLOGY CORP TE CONNECTIVITY LTD
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.559 mm 0.55 mm
3.048 mm 3.05 mm
SMT SMT
1.549 mm 1.55 mm
TR TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
560000 Ω 560000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
200 V 200 V
1 1
e3

Compare AS1206E5603A-T5 with alternatives

Compare RP73F2B560KATD with alternatives