AS1206E3323D-T5 vs RTW30D1206D3323-RG70 feature comparison

AS1206E3323D-T5 Thin Film Technology Corp (TFT)

Buy Now Datasheet

RTW30D1206D3323-RG70 Taitron Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer THIN FILM TECHNOLOGY CORP TAITRON COMPONENTS INC
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
Additional Feature ANTI-SULFUR, PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.559 mm 0.55 mm
Package Length 3.048 mm 3.05 mm
Package Style SMT SMT
Package Width 1.549 mm 1.55 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.333 W
Rated Temperature 70 °C 70 °C
Resistance 332000 Ω 332000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3

Compare AS1206E3323D-T5 with alternatives

Compare RTW30D1206D3323-RG70 with alternatives