AS1206E1131B-T5 vs 239061131132L feature comparison

AS1206E1131B-T5 Thin Film Technology Corp (TFT)

Buy Now Datasheet

239061131132L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
THIN FILM TECHNOLOGY CORP YAGEO CORP
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR, PRECISION
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.559 mm 0.55 mm
3.048 mm 3.1 mm
SMT SMT
1.549 mm 1.6 mm
TR TR, Paper, 7 Inch
0.25 W 0.25 W
70 °C
1130 Ω 1130 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
200 V 200 V
1 1
e3

Compare AS1206E1131B-T5 with alternatives

Compare 239061131132L with alternatives