AS1117M3-3.3 vs LD1085D2T25 feature comparison

AS1117M3-3.3 Alpha Semiconductor

Buy Now Datasheet

LD1085D2T25 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALPHA SEMICONDUCTOR STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.1 V 1.3 V
Input Voltage Absolute-Max 20 V 30 V
JESD-609 Code e0 e3
Line Regulation-Max 0.007% 0.005%
Load Regulation-Max 0.012% 0.02%
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.8 A 3 A
Output Voltage1-Nom 3.3 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-223 SMSIP3H,.55TB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Voltage Tolerance-Max 2% 2%
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code D2PAK
Package Description LEAD FREE, D2PAK-3
Pin Count 3
Dropout Voltage1-Max 1.5 V
Input Voltage-Max 30 V
Input Voltage-Min 4.1 V
JESD-30 Code R-PSSO-G2
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Output Voltage1-Max 2.55 V
Output Voltage1-Min 2.45 V
Package Code TO-263
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.83 mm
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Width 9.15 mm

Compare LD1085D2T25 with alternatives