AS0603Q2201D-T5 vs RN731JTTDD2201D50 feature comparison

AS0603Q2201D-T5 Thin Film Technology Corp (TFT)

Buy Now Datasheet

RN731JTTDD2201D50 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer THIN FILM TECHNOLOGY CORP KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.457 mm 0.45 mm
Package Length 1.549 mm 1.6 mm
Package Style SMT SMT
Package Width 0.787 mm 0.8 mm
Packing Method TR TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 2200 Ω 2200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3

Compare AS0603Q2201D-T5 with alternatives

Compare RN731JTTDD2201D50 with alternatives