AS0402E49R9A-T10
vs
AR02BBC49R9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
VIKING TECH CORP
Package Description
CHIP
SMT, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.305 mm
0.3 mm
Package Length
0.991 mm
1 mm
Package Style
SMT
SMT
Package Width
0.508 mm
0.5 mm
Packing Method
TR
BULK
Rated Power Dissipation (P)
0.1 W
0.0625 W
Rated Temperature
70 °C
70 °C
Resistance
49.9 Ω
49.9 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
2
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Compare AS0402E49R9A-T10 with alternatives
Compare AR02BBC49R9 with alternatives