AS01FTFL3002 vs 232280673003 feature comparison

AS01FTFL3002 Viking Tech Corp

Buy Now Datasheet

232280673003 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VIKING TECH CORP YAGEO CORP
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR LASER TRIMMABLE
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7/10/13 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0833 W 0.05 W
Rated Temperature 70 °C 70 °C
Resistance 30000 Ω 30000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series RC0201

Compare AS01FTFL3002 with alternatives

Compare 232280673003 with alternatives