ARS36A09 vs ARS11A09X feature comparison

ARS36A09 Panasonic Electronic Components

Buy Now Datasheet

ARS11A09X Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Samacsys Manufacturer Panasonic
Body Breadth 8.6 mm 8.6 mm
Body Height 8 mm 8 mm
Body Length or Diameter 14 mm 14 mm
Characteristic Impedance 50 Ω 75 Ω
Coil Current(DC)-Max 0.044 A 0.022 A
Coil Operate Voltage(DC) 6.75 V 6.75 V
Coil Power 400 mW 200 mW
Coil Release Voltage(DC) 6.75 V 6.75 V
Coil Resistance 202.5 Ω 405 Ω
Coil Voltage(DC)-Max 9 V 9 V
Coil Voltage-Nom 9 V 9 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 0.5 A 0.5 A
Contact (DC) Max Rating R Load .5A@30VDC .5A@30VDC
Contact Resistance 100 mΩ 100 mΩ
Contact Voltage(DC)-Max 30 V 30 V
Contact/Output Supply Type DC DC
Electrical Life 300000 Cycle(s) 300000 Cycle(s)
End Contact Plating GOLD GOLD
Input Power-Max 1 W 1 W
Input Switching Control Type Random Random
Insertion Loss-Max 0.4 dB 0.5 dB
Insulation Resistance 100000000 Ω 100000000 Ω
Isolation-Max 30 dB 30 dB
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operate Time 10 ms 10 ms
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TAPE AND REEL
Physical Dimension 14mm x 8.6mm x 8mm 14mm x 8.6mm x 8mm
Relay Action LATCHED LATCHED
Relay Form 1 FORM C 1 FORM C
Relay Function SPDT SPDT
Relay Type RF RELAY RF RELAY
Release Time 6 ms 6 ms
Surface Mount NO NO
Switching Time 16 ms 16 ms
Terminal Finish Gold (Au) Gold (Au)
Termination Type SOLDER SOLDER
VSWR 1.4 1.5
Base Number Matches 1 1

Compare ARS36A09 with alternatives

Compare ARS11A09X with alternatives