ARS25G
vs
ZQB25A4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
GALAXY SEMI-CONDUCTOR CO LTD
Package Description
O-PEDB-N2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PEDB-N2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Output Current-Max
25 A
25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
3 µs
Surface Mount
YES
YES
Terminal Form
NO LEAD
Terminal Position
END
Base Number Matches
5
2
Forward Voltage-Max (VF)
1 V
Peak Reflow Temperature (Cel)
260
Compare ARS25G with alternatives
Compare ZQB25A4 with alternatives