ARS15A12
vs
ARS10A09
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Panasonic
Body Breadth
8.6 mm
8.6 mm
Body Height
8 mm
8 mm
Body Length or Diameter
14 mm
14 mm
Characteristic Impedance
50 Ω
75 Ω
Coil Current(DC)-Max
0.017 A
0.022 A
Coil Operate Voltage(DC)
9 V
6.75 V
Coil Power
200 mW
200 mW
Coil Release Voltage(DC)
9 V
0.9 V
Coil Resistance
720 Ω
405 Ω
Coil Voltage(DC)-Max
12 V
9 V
Coil Voltage-Nom
12 V
9 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
0.5 A
0.5 A
Contact (DC) Max Rating R Load
.5A@30VDC
.5A@30VDC
Contact Resistance
100 mΩ
100 mΩ
Contact Voltage(DC)-Max
30 V
30 V
Contact/Output Supply Type
DC
DC
Electrical Life
300000 Cycle(s)
300000 Cycle(s)
End Contact Plating
GOLD
GOLD
Input Power-Max
1 W
1 W
Input Switching Control Type
Random
Random
Insertion Loss-Max
0.4 dB
0.5 dB
Insulation Resistance
100000000 Ω
100000000 Ω
Isolation-Max
30 dB
30 dB
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operate Time
10 ms
10 ms
Operating Frequency-Max
3000 MHz
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TUBE
Physical Dimension
14mm x 8.6mm x 8mm
14mm x 8.6mm x 8mm
Relay Action
LATCHED
MOMENTARY
Relay Form
1 FORM C
1 FORM C
Relay Function
SPDT
SPDT
Relay Type
RF RELAY
RF RELAY
Release Time
6 ms
6 ms
Surface Mount
NO
NO
Switching Time
16 ms
16 ms
Terminal Finish
Gold (Au)
Gold (Au)
Termination Type
SOLDER
SOLDER
VSWR
1.4
1.5
Base Number Matches
1
1
Compare ARS15A12 with alternatives
Compare ARS10A09 with alternatives