ARS-02-LPD-58-TN-SMPCP-TB vs ARS-02-LPD-58-TN-SMPCP-PPL-TR feature comparison

ARS-02-LPD-58-TN-SMPCP-TB Central Components Manufacturing

Buy Now Datasheet

ARS-02-LPD-58-TN-SMPCP-PPL-TR Central Components Manufacturing

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
CENTRAL COMPONENTS MANUFACTURING CENTRAL COMPONENTS MANUFACTURING
unknown unknown
EAR99
8536.69.40.40
ROHS COMPLIANT ROHS COMPLIANT
PEG PEG
0.264 inch 0.264 inch
0.295 inch 0.295 inch
2.9 inch 2.9 inch
PLUG PLUG
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
FEMALE FEMALE
NOT SPECIFIED NOT SPECIFIED
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
500VAC V 500VAC V
500 Cycles 500 Cycles
NO NO
NO NO
1000000000 Ω 1000000000 Ω
POLYESTER POLYESTER
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
5.461 mm 5.461 mm
3 A 3 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
58 58
1 1

Compare ARS-02-LPD-58-TN-SMPCP-TB with alternatives

Compare ARS-02-LPD-58-TN-SMPCP-PPL-TR with alternatives