ARS-02-18-GD30-SM vs 127123FR018G100ZU feature comparison

ARS-02-18-GD30-SM Central Components Manufacturing

Buy Now Datasheet

127123FR018G100ZU Suyin Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING SUYIN CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT TUBE PACKAGE WITHOUT CAP
Body Breadth 0.197 inch 0.181 inch
Body Depth 0.35 inch 0.135 inch
Body Length 0.916 inch 0.466 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.461 mm 4.4958 mm
Plating Thickness 30u inch 5u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 1
Contact Finish Termination GOLD
Insulator Color BLACK
Mounting Option 1 LOCKING
Terminal Length 0.098 inch

Compare ARS-02-18-GD30-SM with alternatives

Compare 127123FR018G100ZU with alternatives