ARPA0810KT
vs
ARP083.3K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Actuator Type
PIANO
PIANO
Center Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
0.4VA@20VAC
Contact Resistance
0.05 mΩ
0.05 mΩ
Dielectric Withstand Volts
500VRMS V
500VRMS V
Electrical Life
5000 Cycle(s)
5000 Cycle(s)
End Contact Material
BRASS
BRASS
Housing Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
ENCAPSULATED CERAMIC
ENCAPSULATED CERAMIC
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Washability
WATER/STEAM
WATER/STEAM
Base Number Matches
1
1
Rohs Code
No
Compare ARPA0810KT with alternatives
Compare ARP083.3K with alternatives